Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- RS Stock No.:
- 658-842
- Mfr. Part No.:
- 16926272.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,775.41
(exc. VAT)
PHP63,588.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,775.41 |
*price indicative
- RS Stock No.:
- 658-842
- Mfr. Part No.:
- 16926272.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 350mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 350mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is expertly crafted for both functionality and durability, meeting the demands of modern storage solutions. With its robust, fully welded steel housing and double window panel doors, this cupboard is designed for versatility in any workspace. The adjustable galvanised steel shelves provide a generous load capacity of 75kg, accommodating various items with ease. Finished in a stylish and durable powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only offers practical storage but also complements contemporary interiors. Measuring 1050mm in width, 350mm in depth, and 1000mm in height, it is ideal for spaces that require efficient and reliable organisation without compromising on appearance.
Sturdy fully welded steel construction ensures long lasting durability
Double window panel doors provide clear visibility of stored items
Two adjustable galvanised steel shelves allow for custom organisation
Shelf load capacity of 75kg is perfect for heavy tools or equipment
Attractive powder coat finish in light grey and anthracite grey enhances aesthetic appeal
Compact dimensions make it suitable for tight spaces while maximising storage capacity
Designed for easy access and efficient utilisation of workspace
Suitable for a variety of settings including workshops and offices
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
