Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 1.3 m x 75 mm, Light Grey
- RS Stock No.:
- 662-712
- Mfr. Part No.:
- 43020812
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP9,925.55
(exc. VAT)
PHP11,116.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,925.55 |
*price indicative
- RS Stock No.:
- 662-712
- Mfr. Part No.:
- 43020812
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 1.3m | |
| Overall Depth | 525mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 1.3m | ||
Overall Depth 525mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is expertly designed to optimise storage solutions, featuring 31 compartments for adaptable organisation. Manufactured from robust light grey polypropylene, this divider kit offers the flexibility to be customised as per your specific requirements. Ideal for integration within 75mm high drawers, its dimensions of 1300mm in width and 525mm in depth allow for efficient space utilisation. The kit is easily removable, granting the freedom to configure or use it directly on surfaces when needed, ensuring a clutter-free workspace.
31 compartments provide versatile storage options for varying items
Crafted from tough polypropylene ensuring long-lasting durability
Light grey colour complements any workspace aesthetic
Compatible with 75mm high drawers, enhancing organisational capabilities
Easily removable for custom configurations according to user needs
Dimensions of 1300mm x 525mm designed for optimal space efficiency
Offers a practical solution for maintaining an orderly environment
Related links
- Bott Polypropylene 525 mm x 1300 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 1300 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1300 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1300 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1300 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1300 mm x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 1300 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 75 mm, Light Grey
