Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 650 mm x 100 mm, Light Grey
- RS Stock No.:
- 661-915
- Mfr. Part No.:
- 43020756
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,317.59
(exc. VAT)
PHP4,835.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,317.59 |
*price indicative
- RS Stock No.:
- 661-915
- Mfr. Part No.:
- 43020756
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 650mm | |
| Overall Depth | 525mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 650mm | ||
Overall Depth 525mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is designed to enhance the organisation and efficiency of 10-compartment storage solutions. Manufactured from durable, light grey polypropylene, this versatile kit allows for custom configurations, making it suitable for diverse storage needs, whether on the work surface or within 100mm+ high drawers. Its thoughtful design ensures each compartment can be easily adapted, allowing users to optimise their storage space and manage tools or components efficiently. Ideal for both personal and professional use, this product embodies practicality and reliability in the workplace.
Made from tough, light grey polypropylene for durability
10 compartment design allows for custom configurations
Easily removable dividers for flexible storage options
Designed specifically for 100mm+ high drawers, maximising existing space
Ideal for use on work surfaces, promoting organisation
Product features a neutral light grey colour that fits seamlessly into various environments
Constructed with lightweight materials for easy handling
Related links
- Bott Plastic 525 mm x 650 mm x 100 mm, Light Grey
- Bott Plastic 525 mm x 650 mm x 75 mm, Light Grey
- Bott Plastic 650 mm x 525 mm x 100 mm, Light Grey
- Bott Plastic 525 mm x 525 mm x 100 mm, Light Grey
- Bott Plastic 525 mm x 1300 mm x 100 mm, Light Grey
- Bott Plastic 525 mm x 800 mm x 100 mm, Light Grey
- Bott Plastic 550 mm x 525 mm x 100 mm, Light Grey
- Bott Plastic 650 mm x 650 mm x 100 mm, Light Grey
