Bott Steel Louvre Panel Storage Unit, 452 mm x 1015 mm x 1835 mm, Anthracite Grey
- RS Stock No.:
- 660-802
- Mfr. Part No.:
- 12102093.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP37,844.16
(exc. VAT)
PHP42,385.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,844.16 |
*price indicative
- RS Stock No.:
- 660-802
- Mfr. Part No.:
- 12102093.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Portable | No | |
| Bin Material | Steel | |
| Overall Height | 1835mm | |
| Overall Width | 1015mm | |
| Overall Depth | 452mm | |
| Colour | Anthracite Grey | |
| For Use With | CNC Tool Blocks | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Portable No | ||
Bin Material Steel | ||
Overall Height 1835mm | ||
Overall Width 1015mm | ||
Overall Depth 452mm | ||
Colour Anthracite Grey | ||
For Use With CNC Tool Blocks | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Storage Bin, 452mm Overall Depth, 1835mm Overall Height - 12102093.19
This storage bin is a fixed rack-panel solution designed to organise CNC tool blocks within industrial environments. Constructed from sheet steel and finished in anthracite grey, it provides a durable, stationary storage option suited to workshops and production areas where robust metal units are required.
Features and Benefits:
• Sheet steel construction delivers long-term structural durability
• Anthracite grey finish aids Visual integration in industrial settings
• Designed for CNC tool blocks simplifies tool storage workflow
• Rack-panel format enables direct mounting to storage systems
• Non-portable design ensures stable, immovable storage footprint
• Anthracite grey finish aids Visual integration in industrial settings
• Designed for CNC tool blocks simplifies tool storage workflow
• Rack-panel format enables direct mounting to storage systems
• Non-portable design ensures stable, immovable storage footprint
Applications
• Suitable for storing CNC tool blocks in machine shops
• Ideal for electrical and mechanical workshop tool organisation
• Used with panel racking in automation facilities
• Can be used for spare-part storage in electronics production areas
• Ideal for electrical and mechanical workshop tool organisation
• Used with panel racking in automation facilities
• Can be used for spare-part storage in electronics production areas
How does the unit mount within a workshop layout?
It is supplied as a rack-panel element intended for fixed installation onto compatible panel racking systems to create a stable storage bay.
Is this unit intended for mobile handling between workstations?
No
it is a non-portable storage solution designed to remain in a single, secured position within a facility.
What material considerations affect maintenance requirements?
The sheet steel composition provides resistance to regular workshop wear and is suitable for routine cleaning and surface maintenance typical in industrial settings.
Can this be used for items other than CNC tool blocks?
Yes, while optimised for CNC tool blocks, its steel rack-panel design accommodates a range of metal components and spare parts commonly found in automation and mechanical industries.
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Gentian Blue
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
