Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Red
- RS Stock No.:
- 660-687
- Mfr. Part No.:
- 16917127.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP32,260.97
(exc. VAT)
PHP36,132.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,260.97 |
*price indicative
- RS Stock No.:
- 660-687
- Mfr. Part No.:
- 16917127.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is expertly designed to optimise storage and organisation, making it an ideal solution for workshops and industrial settings. Constructed from robust sheet steel, it guarantees stability and durability, supporting a variety of tools and equipment. This single-sided rack features five panels, finished in a powder coat that combines both light grey and crimson red, offering a stylish yet practical addition to any workspace. With dimensions of 1000mm in width, 550mm in depth, and 1775mm in height, this panel rack not only conserves space but also enhances accessibility. The weight of 25.37kg further assures that the structure is both lightweight for easy movement and heavy-duty for reliable usage.
Robust steel construction ensures lasting durability and resilience
Five versatile panels provide ample space for storing tools and equipment
Compact dimensions maximise your space while offering significant storage capability
Attractive powder coat finish in RAL 7035 light grey and RAL 3004 crimson red enhances aesthetic appeal
Lightweight design allows for effortless relocation when necessary
Designed specifically for single sided access, improving workflow efficiency
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
