Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1775 mm, Light Grey
- RS Stock No.:
- 660-678
- Mfr. Part No.:
- 16917327.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP54,843.30
(exc. VAT)
PHP61,424.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,843.30 |
*price indicative
- RS Stock No.:
- 660-678
- Mfr. Part No.:
- 16917327.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1775mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1775mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is a robust storage solution designed for efficient organisation and accessibility. With a sturdy steel construction and a wide stable base, this rack features five panels to maximise storage space, complemented by 60 red bins for quick identification and retrieval of items. Finished in a durable powder coat paint in a sleek light grey, it seamlessly blends into any workspace. Ideal for workshops and retail environments alike, the dimensions of 1000x550x1775mm ensure it fits comfortably while providing ample storage capacity. This reliable and versatile product enhances productivity by keeping tools and parts systematically arranged and easily accessible.
Robust steel construction ensures longevity and stability
Equipped with five panels for extensive storage capacity
Includes 60 red bins for effortless sorting and retrieval
Finished in durable powder coat paint for a clean, professional look
Compact dimensions fit efficiently into various spaces
Light grey colour scheme provides a modern aesthetic suitable for any setting
Designed to enhance organisation and increase productivity in work environments
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
