Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Red
- RS Stock No.:
- 660-385
- Mfr. Part No.:
- 16917121.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,713.01
(exc. VAT)
PHP43,358.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,713.01 |
*price indicative
- RS Stock No.:
- 660-385
- Mfr. Part No.:
- 16917121.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack presents an exceptional storage solution designed for efficiency and stability in any workspace. This versatile double-sided unit boasts a robust steel construction, ensuring durability while accommodating a range of items on its eight expansive panels. Finished in a sleek powder coat that combines RAL 7035 light grey and RAL 3004 crimson red, it not only serves a practical purpose but enhances the aesthetic of your environment. With dimensions of 1000mm in width, 550mm in depth, and a height of 1450mm, this rack is perfectly sized to maximise your storage capacity without compromising on space.
Constructed from robust sheet steel for lasting durability
Double sided design facilitates efficient access from multiple angles
Eight spacious panels provide ample storage for various items
Powder coated finish resists wear and enhances longevity
Stylish combination of light grey and crimson red complements professional setups
Stable, wide base ensures minimal risk of tipping
Compact design optimises use of space while maximizing storage
Ideal for a variety of environments, from workshops to retail spaces
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
