Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1450 mm, Light Grey
- RS Stock No.:
- 660-263
- Mfr. Part No.:
- 16917121.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,713.01
(exc. VAT)
PHP43,358.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,713.01 |
*price indicative
- RS Stock No.:
- 660-263
- Mfr. Part No.:
- 16917121.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1450mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1450mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed for optimal storage and display, making it an ideal solution for organising panels in a compact and accessible manner. Constructed from robust sheet steel, this double-sided rack boasts a wide, stable base for enhanced support. With a total of 8 panels, it provides ample space for panel storage while maintaining a sleek appearance, finished in durable powder coat paint in a light grey shade (RAL 7035). Measuring 1000mm in width, 550mm in depth, and 1450mm in height, this versatile product not only maximises vertical storage but is also capable of accommodating various workspace needs, proving to be an invaluable asset in any professional environment.
Robust steel construction ensures durability and longevity
Double sided design allows for efficient use of space
Wide base enhances stability, reducing the risk of tipping
Eight panels facilitate ample storage for various items
Finished in RAL 7035 light grey for a modern aesthetic
Durable powder coat paint offers resistance against wear and tear
Compact dimensions optimise workspace without compromising functionality
Ideal for both commercial and industrial settings
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
