Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1775 mm, Light Grey
- RS Stock No.:
- 659-235
- Mfr. Part No.:
- 16917232.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP88,717.33
(exc. VAT)
PHP99,363.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,717.33 |
*price indicative
- RS Stock No.:
- 659-235
- Mfr. Part No.:
- 16917232.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1775mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1775mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is expertly designed for efficient organisation, featuring a robust steel construction that ensures durability and stability. Ideal for workshops and storage areas, this double-sided rack accommodates up to 120 red bins, providing ample space for tools and accessories. Finished in a light grey powder coat, the rack not only complements any workspace aesthetic but also offers protection against wear and tear. With dimensions of 1000 mm in width, 550 mm in depth, and a height of 1775 mm, this storage solution is both compact and spacious, making it perfect for maximising storage potential in any environment.
Double sided design offers maximum storage capacity
Constructed from robust sheet steel for exceptional durability
Wide stable base enhances overall stability and prevents tipping
120 red bins included for easy organisation of small parts
Finished in durable powder coat paint for optimal protection
Light grey colour provides a modern, professional appearance
Compact dimensions enable versatile placement in various settings
Designed for heavy duty use, catering to demanding environments
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
