Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V, 1.7Nm Torque, 8 mm Shaft
- RS Stock No.:
- 758-640
- Mfr. Part No.:
- ILS1V573PB1A0
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP111,495.60
(exc. VAT)
PHP124,875.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,495.60 |
*price indicative
- RS Stock No.:
- 758-640
- Mfr. Part No.:
- ILS1V573PB1A0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Sub Type | Stepper Motor | |
| Holding Torque | 1.7Nm | |
| Voltage | 36V | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Shaft Length | 21mm | |
| IP Rating | IP41, IP54 | |
| Number of Pole Pairs | 6 | |
| Standards/Approvals | ROHS | |
| Width | 92.2mm | |
| Length | 138.9mm | |
| Output Speed | 500rpm | |
| Series | ILS1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Sub Type Stepper Motor | ||
Holding Torque 1.7Nm | ||
Voltage 36V | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Shaft Length 21mm | ||
IP Rating IP41, IP54 | ||
Number of Pole Pairs 6 | ||
Standards/Approvals ROHS | ||
Width 92.2mm | ||
Length 138.9mm | ||
Output Speed 500rpm | ||
Series ILS1 | ||
- COO (Country of Origin):
- DE
The Schneider Electric integrated drive offers precise control for a range of motion applications, utilising a 3-phase stepper motor to ensure reliable performance in demanding environments.
Supports an input voltage range of 24 to 36V, ensuring compatibility with various power systems
Delivers a nominal torque of 1.5 N.m
Related links
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 12 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 14 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 6.35 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V 6.35 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 230V 12 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V 12 mm Shaft
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 8 mm
- Schneider Electric BRS3 Series 3-Phase Stepper Motor Stepper Motor 230V ac 1.8 °, 8 mm Shaft
