Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V, 4.5Nm Torque, 14 mm Shaft

Subtotal (1 unit)*

PHP111,973.31

(exc. VAT)

PHP125,410.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP111,973.31

*price indicative

RS Stock No.:
758-482
Mfr. Part No.:
ILS1F853S1502
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Sub Type

Stepper Motor

Product Type

Stepper Motor

Holding Torque

4.5Nm

Voltage

36V

Mount Type

Flange

Shaft Diameter

14mm

Current Rating

5kA

IP Rating

IP41, IP54

Shaft Length

30mm

Number of Pole Pairs

6

Length

247.3mm

Standards/Approvals

ROHS

Output Speed

120rpm

Series

ILS1

COO (Country of Origin):
DE
The Schneider Electric integrated drive offers precision motion control with a Durable stepper motor, is designed for efficient operation in varied applications. Its robust specifications ensure reliability and optimal performance across a range of environments.

Supply voltage of 24-36 V enhances flexibility and compatibility

Delivers a nominal torque of 4.5 N.m, ensuring effective operation

Integrated CANopen communication facilitates easy integration into automation systems

Natural convection cooling provides efficient thermal management

IP54 rating ensures protection against dust and moisture, enhancing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy