Schneider Electric ILS Series Stepper Motor Stepper Motor 36V, 1.02Nm Torque, 6.35 mm Shaft
- RS Stock No.:
- 781-814
- Mfr. Part No.:
- ILS1F572PC1A0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP122,218.26
(exc. VAT)
PHP136,884.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,218.26 |
*price indicative
- RS Stock No.:
- 781-814
- Mfr. Part No.:
- ILS1F572PC1A0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Stepper Motor | |
| Product Type | Stepper Motor | |
| Holding Torque | 1.02Nm | |
| Voltage | 36V | |
| Mount Type | Screw | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 3.5A | |
| IP Rating | IP41, IP54 | |
| Shaft Length | 21mm | |
| Number of Pole Pairs | 6 | |
| Depth | 73mm | |
| Length | 115.9mm | |
| Width | 57.2mm | |
| Standards/Approvals | UL | |
| Output Speed | 3000rpm | |
| Series | ILS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Stepper Motor | ||
Product Type Stepper Motor | ||
Holding Torque 1.02Nm | ||
Voltage 36V | ||
Mount Type Screw | ||
Shaft Diameter 6.35mm | ||
Current Rating 3.5A | ||
IP Rating IP41, IP54 | ||
Shaft Length 21mm | ||
Number of Pole Pairs 6 | ||
Depth 73mm | ||
Length 115.9mm | ||
Width 57.2mm | ||
Standards/Approvals UL | ||
Output Speed 3000rpm | ||
Series ILS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive ILS is designed to deliver precise motion control for diverse applications. With an integrated stepper motor operating at voltage ranges of 24 to 36 V, this device ensures efficient performance under various load conditions. The combination of CANopen DS301 communication Interface and a robust torque delivery mechanism makes it suitable for demanding environments. Its Compact design, with a motor flange size of 57 mm and a total length of 115.9 mm, allows for seamless integration into existing systems. Featuring a maintenance-free holding brake and a reliable 3-phase stepper motor, this drive guarantees operational longevity and stability in performance. The device supports a maximum radial force of 24 N and offers extensive configuration options for enhanced application flexibility.
Nominal speed options at 300 rpm for 24 V and 600 rpm for 36 V
Robust torque with 1.02 N.m holding torque for reliable performance
Compact dimensions facilitate easy installation in limited spaces
Temperature resistant; operates effectively within -25 to 70 °C for storage
Enhanced safety features include provision for safe torque off
High-quality construction; compliant with IEC standards ensuring reliability
Various mounting options with 4 holes to enhance installation flexibility
Related links
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 6.35 mm
- Schneider Electric ILS Series Stepper Motor Stepper Motor 40V 6.35 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 6.35 mm Shaft
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 14 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 8 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 12 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 1.8 ° 14 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 48V 0.018 ° 8 mm
