Schneider Electric Lexium Series Stepper Motor 200V, 240 V
- RS Stock No.:
- 537-832
- Distrelec Article No.:
- 303-04-766
- Mfr. Part No.:
- SD328BU68S2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP203,638.46
(exc. VAT)
PHP228,075.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP203,638.46 |
*price indicative
- RS Stock No.:
- 537-832
- Distrelec Article No.:
- 303-04-766
- Mfr. Part No.:
- SD328BU68S2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Voltage | 200V, 240V | |
| Current Rating | 6.8A | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61800-3 EN/IEC 61800-5-1 ULcUL CE | |
| Output Speed | 3000rpm | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Voltage 200V, 240V | ||
Current Rating 6.8A | ||
IP Rating IP20 | ||
Standards/Approvals EN 61800-3 EN/IEC 61800-5-1 ULcUL CE | ||
Output Speed 3000rpm | ||
Series Lexium | ||
- COO (Country of Origin):
- DE
Related links
- Schneider Electric Lexium Series Stepper Motor 200V 6.78Nm Torque
- Schneider Electric Lexium Series Stepper Motor, 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor, 8 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 325V 1.8 °, 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 12 mm Shaft
- Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V 1.2 ° 14 mm Shaft
- Schneider Electric Lexium Series Steppers Drive and Motor Stepper Motor 240V
