Schneider Electric Lexium Series Stepper Motor 325V, 6.78Nm Torque, 1.8 °, 14 mm Shaft
- RS Stock No.:
- 537-856
- Distrelec Article No.:
- 303-04-723
- Mfr. Part No.:
- BRS39BW460ABA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP72,335.53
(exc. VAT)
PHP81,015.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,335.53 |
*price indicative
- RS Stock No.:
- 537-856
- Distrelec Article No.:
- 303-04-723
- Mfr. Part No.:
- BRS39BW460ABA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 6.78Nm | |
| Voltage | 325V | |
| Shaft Diameter | 14mm | |
| Current Rating | 2.25A | |
| IP Rating | IP56, IP41 | |
| Shaft Length | 30mm | |
| Length | 85mm | |
| Standards/Approvals | IEC 60072-1 IEC 50347 | |
| Depth | 157mm | |
| Resistance Per Phase | 6.5Ω | |
| Width | 85mm | |
| Output Speed | 3000rpm | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 6.78Nm | ||
Voltage 325V | ||
Shaft Diameter 14mm | ||
Current Rating 2.25A | ||
IP Rating IP56, IP41 | ||
Shaft Length 30mm | ||
Length 85mm | ||
Standards/Approvals IEC 60072-1 IEC 50347 | ||
Depth 157mm | ||
Resistance Per Phase 6.5Ω | ||
Width 85mm | ||
Output Speed 3000rpm | ||
Series Lexium | ||
- COO (Country of Origin):
- DE
Related links
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 14 mm
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 14 mm Shaft
- Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V 1.2 ° 14 mm Shaft
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 171 x 73 mm Frame, 14 mm
- Schneider Electric Lexium Series Stepper Motor 200V 6.78Nm Torque
- Sanyo Denki SM2862 Series Stepper Motor 100V 1.8 °, 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor, 14 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
