Schneider Electric Lexium Series Stepper Motor 200V, 240 V, 6.78Nm Torque
- RS Stock No.:
- 537-831
- Distrelec Article No.:
- 303-04-765
- Mfr. Part No.:
- SD326RU25S2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP133,443.68
(exc. VAT)
PHP149,456.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,443.68 |
*price indicative
- RS Stock No.:
- 537-831
- Distrelec Article No.:
- 303-04-765
- Mfr. Part No.:
- SD326RU25S2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Holding Torque | 6.78Nm | |
| Voltage | 200V, 240V | |
| Current Rating | 2.5A | |
| Standards/Approvals | No | |
| Output Speed | 3000rpm | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Holding Torque 6.78Nm | ||
Voltage 200V, 240V | ||
Current Rating 2.5A | ||
Standards/Approvals No | ||
Output Speed 3000rpm | ||
Series Lexium | ||
- COO (Country of Origin):
- DE
Related links
- Schneider Electric Lexium Series Stepper Motor 200V, 240 V
- Schneider Electric Lexium Series Stepper Motor 325V 1.8 °, 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 14 mm Shaft
- Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V 1.2 ° 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 12 mm Shaft
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 171 x 73 mm Frame, 14 mm
- Schneider Electric Lexium Series Stepper Motor, 14 mm Shaft
- Schneider Electric Lexium Series Stepper Motor, 8 mm Shaft
