Phoenix Contact AP 3-TNS 35 Series Cover
- RS Stock No.:
- 743-6497
- Distrelec Article No.:
- 304-02-056
- Mfr. Part No.:
- 5022672
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP3,287.69
(exc. VAT)
PHP3,682.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP328.769 | PHP3,287.69 |
*price indicative
- RS Stock No.:
- 743-6497
- Distrelec Article No.:
- 304-02-056
- Mfr. Part No.:
- 5022672
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cover | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | AP 3-TNS 35 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cover | ||
Material Polyamide | ||
Colour Grey | ||
Series AP 3-TNS 35 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact Cover Accessory, Knurled Plastic Nut, 10mm Width - AP 3-TNS 35 - 5022672
Need to protect your Terminal Blocks from tampering or breakage? Quickly complete an AP3 series cover (743-6493) with this handy end Block from Phoenix Contact. It's fitted with a rear clip, so it simply snaps onto the ends of any standard NS 35 DIN rail. At the front of the Block is a nut, which ensures covers are held securely in place. The nut's knurled plastic design makes it Durable and easy to fit without reaching for specialist tools.
Made from polyamide, the block's body is strong and flame retardant to ensure burning stops in 30 seconds. This material is thermally stable, so it has no trouble handling operating temperatures between -5°C and +70°C. Contact covers and this accessory are useful in industrial and plant environments to safeguard workers from electric shocks and stop dust and liquid splashes from damaging Terminal blocks.
Features & Benefits
• 10mm width to fit in narrow spaces on crowded rails
• Block is precisely shaped to seal the ends of your rail
• Cover system has a large surface area to provide labelling space
Related links
- Phoenix Contact AP 3-TNS 32 Series Cover
- Phoenix Contact AP 3-TU Series Cover
- Phoenix Contact AP 3-TU KS Series Cover
- Phoenix Contact AP 2 METER Series Cover
- Phoenix Contact AP-FTP METER Series Cover
- Phoenix Contact AP RSC-T Series Cover
- Phoenix Contact AP 2-TU Series Cover
- Phoenix Contact AP-BTO 5.5/14 Series Cover
