Phoenix Contact AP 3-TU KS Series Cover
- RS Stock No.:
- 270-0489
- Mfr. Part No.:
- 3034373
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP907.24
(exc. VAT)
PHP1,016.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP90.724 | PHP907.24 |
*price indicative
- RS Stock No.:
- 270-0489
- Mfr. Part No.:
- 3034373
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cover | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | AP 3-TU KS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cover | ||
Material Polyamide | ||
Colour Grey | ||
Series AP 3-TU KS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact AP 3-TU KS Series Cover, For Use With DIN Rail Terminal Blocks, PA - 3034373
This cover acts as an essential accessory to improve the functionality of Terminal blocks. It provides robust protection, VITAL for safeguarding electrical connections in automation and mechanical systems. The cover enhances the stability and organisation of your setup, ensuring a dependable operational environment for your projects.
Features & Benefits
• Specifically designed for DIN rail Terminal blocks, facilitating streamlined installation
• Grey colour offers a NEUTRAL and unobtrusive appearance
• Made from PA material for durability and resistance
• Compatible with NS35/15 and NS35/7.5 mounting types
• Allows easy access for maintenance without compromising protection
• Offers Crucial coverage against dust and potential contact hazards
Applications
• Ideal for use with DIN rail Terminal blocks for secure installations
• Suitable for automation and electrical distribution systems
• Effective for protecting Terminal connections in mechanical assemblies
What is the best method for installing this cover?
It can be mounted directly onto compatible DIN rail Terminal blocks without the need for special tools.
Can this cover be used with other types of Terminal blocks?
It is specifically designed for NS35/15 and NS35/7.5 Terminal blocks to ensure a proper fit.
How does the material of the cover affect its performance?
The PA material provides durability, making it resistant to wear and enhancing longevity.
Related links
- Phoenix Contact AP 2-TU KS Series Cover
- Phoenix Contact AP 3-TU Series Cover
- Phoenix Contact AP 3-TNS 32 Series Cover
- Phoenix Contact AP 3-TNS 35 Series Cover
- Phoenix Contact AP 2-TU Series Cover
- Phoenix Contact AP 2 METER Series Cover
- Phoenix Contact AP-FTP METER Series Cover
- Phoenix Contact AP RSC-T Series Cover
