Phoenix Contact AP RSC-T Series Cover

Subtotal (1 reel of 10 metres)*

PHP25,632.06

(exc. VAT)

PHP28,707.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP25,632.06PHP2,563.206

*price indicative

RS Stock No.:
270-2595
Mfr. Part No.:
3059139
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cover

Material

Polyvinyl Chloride

Colour

Transparent

Series

AP RSC-T

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact cover profile used for covering Terminal strips and PVC material.

Environmental friendly

No hazardous substances above threshold values

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy