Phoenix Contact AP RSC Series End Cover

Subtotal (1 pack of 10 units)*

PHP14,010.48

(exc. VAT)

PHP15,691.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP1,401.048PHP14,010.48

*price indicative

RS Stock No.:
871-7719
Mfr. Part No.:
3058017
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

End Cover

Material

Plastic

Series

AP RSC

Colour

Clear

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

AP RSC - Cover profile


Cover profile, for covering Terminal strips, directly snapped onto RBO... and RSC... Terminal

blocks. Length supplied: 1 m

RSC Screw Connection Terminal Blocks


The RSC screw Terminal blocks from Phoenix Contact are suitable for the connection of conductors with ring and fork-type cable lugs. They have a universal Snap-on foot for mounting on standard DIN Rails.

For direct mounting, e. g. in switch boxes, flange Terminal blocks are available which can be linked to blocks using engagement pins.

Features and Benefits


• Easy grouping of flange Terminal blocks

• Flange Terminal blocks for direct mounting in control boxes

• Mounting on standard DIN Rails

• UL 94 V0 flammability rating

• RoHS compliant

RSC Series


Approvals

IEC, UL, cUL.

Standards

IEC 60947-7-1, DIN EN 50155 (VDE 0115-200):2008-03, DIN EN 45545-2.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy