Phoenix Contact AP-BTO 5.5/14 Series Cover
- RS Stock No.:
- 270-0736
- Mfr. Part No.:
- 3281151
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP20,292.22
(exc. VAT)
PHP22,727.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP2,029.222 | PHP20,292.22 |
*price indicative
- RS Stock No.:
- 270-0736
- Mfr. Part No.:
- 3281151
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cover | |
| Material | Polymer | |
| Series | AP-BTO 5.5/14 | |
| Colour | Transparent | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cover | ||
Material Polymer | ||
Series AP-BTO 5.5/14 | ||
Colour Transparent | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact cover profile with Polycarbonate material with transparent colour is for covering individual Terminal positions.
Environmental friendly
No hazardous substances above threshold values
Related links
- Phoenix Contact AP 2 METER Series Cover
- Phoenix Contact AP-FTP METER Series Cover
- Phoenix Contact AP 3-TU Series Cover
- Phoenix Contact AP RSC-T Series Cover
- Phoenix Contact AP 2-TU Series Cover
- Phoenix Contact AP 3-TU KS Series Cover
- Phoenix Contact AP 3-TNS 32 Series Cover
- Phoenix Contact AP 2-TU KS Series Cover
