Phoenix Contact BG/SH Series Mounting Bracket
- RS Stock No.:
- 742-7106
- Mfr. Part No.:
- 1201099
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP2,909.60
(exc. VAT)
PHP3,258.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 90 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP290.96 | PHP2,909.60 |
*price indicative
- RS Stock No.:
- 742-7106
- Mfr. Part No.:
- 1201099
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Bracket | |
| Material | Steel | |
| Colour | Silver | |
| Series | BG/SH | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Bracket | ||
Material Steel | ||
Colour Silver | ||
Series BG/SH | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact Mounting Bracket, Galvanised Steel Construction, Includes M6 Screw - BG/SH - 1201099
Keen to put some distance between your DIN rail and your cabinet panel? Grab this mounting bracket from Phoenix Contact. Its 30° angle elevates a rail by a height of 46mm to bring your components closer and make them easier to reach.
For longevity in harsh settings, the product is MADE from robust steel that withstands wear and impact. A passivated galvanised coating resists corrosion and adds an extra layer of toughness. To ensure it blends in neatly with standard DIN rails, it has a silver-tone finish. Thanks to the unit's Compact dimensions of 84 (L) x 20 (W) x 46mm (H), you can rest assured it needs minimal installation space.
An angled bracket like this one is a practical choice for busy panels where large devices can Block your access to smaller items. This makes it suitable for industrial control cabinets as it gives you a clear view of your setup and lets you GET on with troubleshooting quickly.
Features & Benefits
• Supplied in a pack of 10 for convenience
• Pre-drilled mounting holes make for easy assembly
• Comes supplied with M6 screws so you can GET on with installation immediately
Related links
- Phoenix Contact BG Series Mounting Bracket
- Phoenix Contact BG/S Series Mounting Bracket
- Phoenix Contact BG/SHA Series Mounting Bracket
- Phoenix Contact AB/SS-M Series Mounting Bracket
- Phoenix Contact BG/F Series End Cover
- Phoenix Contact MW 35/27 Series Mounting Bracket
- Phoenix Contact AB-SK/E-NS 35 Series Mounting Bracket
- Phoenix Contact AB3/SS Series Mounting Bracket
