Phoenix Contact CDC-PTRV Series Mounting Bracket

Subtotal (1 pack of 10 units)*

PHP1,564.40

(exc. VAT)

PHP1,752.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP156.44PHP1,564.40

*price indicative

RS Stock No.:
201-5078
Mfr. Part No.:
3270167
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Bracket

Material

Polyamide

Colour

Grey

Series

CDC-PTRV

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix retaining bracket via four PTRV single module which has a polyamide material and its colour is grey.

Ambient temperature is -60 °C to 85 °C

Its pitch size is 8.3 mm

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy