Phoenix Contact BG/SHA Series Mounting Bracket
- RS Stock No.:
- 803-9554
- Mfr. Part No.:
- 1201594
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,647.95
(exc. VAT)
PHP1,845.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP164.795 | PHP1,647.95 |
*price indicative
- RS Stock No.:
- 803-9554
- Mfr. Part No.:
- 1201594
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Bracket | |
| Material | Steel | |
| Series | BG/SHA | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Bracket | ||
Material Steel | ||
Series BG/SHA | ||
Colour Silver | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Angled brackets with M6 screw, DIN rail limit stop, for fixing DIN rails at an angle of 30°, height:
46 mm
• The BG/S brackets can be used to fix DIN rails at a distance from the mounting surface
• 30° tilt angle
Related links
- Phoenix Contact BG Series Mounting Bracket
- Phoenix Contact BG/SH Series Mounting Bracket
- Phoenix Contact BG/S Series Mounting Bracket
- Phoenix Contact AB/SS-M Series Mounting Bracket
- Phoenix Contact MW 35/27 Series Mounting Bracket
- Phoenix Contact AB-SK/E-NS 35 Series Mounting Bracket
- Phoenix Contact AB3/SS Series Mounting Bracket
- Phoenix Contact AB-SK 65-D Series Mounting Bracket
