Phoenix Contact BG/F Series End Cover
- RS Stock No.:
- 803-9536
- Mfr. Part No.:
- 1201060
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP3,139.31
(exc. VAT)
PHP3,516.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP313.931 | PHP3,139.31 |
*price indicative
- RS Stock No.:
- 803-9536
- Mfr. Part No.:
- 1201060
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Material | Steel | |
| Colour | Black | |
| Series | BG/F | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Material Steel | ||
Colour Black | ||
Series BG/F | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact D-UK 3-MSTB-5.08-F Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D - ST 6 Series End Cover
- Phoenix Contact BG Series Mounting Bracket
- Phoenix Contact BG/SH Series Mounting Bracket
- Phoenix Contact BG/S Series Mounting Bracket
- Phoenix Contact D-PT 2.5-4L/1P Series End Cover
- Phoenix Contact D-STU Series End Cover
- Phoenix Contact D-PPC 6 Series End Cover
