Phoenix Contact D-PT 2.5-4L/1P Series End Cover
- RS Stock No.:
- 859-0738
- Mfr. Part No.:
- 3012301
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP686.37
(exc. VAT)
PHP768.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP686.37 | PHP68.637 |
*price indicative
- RS Stock No.:
- 859-0738
- Mfr. Part No.:
- 3012301
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | D-PT 2.5-4L/1P | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Material Polyamide | ||
Colour Grey | ||
Series D-PT 2.5-4L/1P | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
End cover, length: 106 mm, width: 2.2 mm, height: 51 mm, color: gray
Related links
- Phoenix Contact D-PT 2.5-4L/2P Series End Cover
- Phoenix Contact 3012300 PT 2.5-4L/1P Series Multi Level Terminal Block Grey 4 mm² Push-in
- Phoenix Contact D-PT 2.5-3L Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PT 2.5-MT Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PT 2.5-TWIN-MTB Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-PTME 6/1P Series End Cover
- Phoenix Contact D-PTME 6-CT/1P Series End Cover
- Phoenix Contact D-UTME 4-CT/1P Series End Cover
