Kern Spring Balance, 0.5 N Resolution, 10N Weight Capacity Metric
- RS Stock No.:
- 920-473
- Mfr. Part No.:
- 289-104
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,811.50
(exc. VAT)
PHP9,868.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,811.50 |
*price indicative
- RS Stock No.:
- 920-473
- Mfr. Part No.:
- 289-104
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 10N | |
| Resolution | 0.5 N | |
| Product Type | Spring Balance | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 10N | ||
Resolution 0.5 N | ||
Product Type Spring Balance | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern spring balance is a precision instrument designed for accurate mechanical weight and force measurements, ensuring reliability in a Compact size suitable for various measurements.
Mechanical design for dependable weight and force measurements
Maximum measuring range of 10 N with high readability options
Compact dimensions make it suitable for various settings
Lightweight construction with minimal packaging weight
Related links
- Kern Spring Balance 5N Weight Capacity Metric
- Kern Spring Balance 10N Weight Capacity Metric
- Kern Spring Balance 50N Weight Capacity Metric
- Kern Spring Balance 1N Weight Capacity Metric
- Kern Spring Balance 50g Weight Capacity Metric
- Kern Spring Balance 25N Weight Capacity Metric
- Kern Spring Balance 1N Weight Capacity Metric
- Kern Spring Balance 100N Weight Capacity Metric
