Kern Spring Balance, 0.5 N Resolution, 5N Weight Capacity Metric
- RS Stock No.:
- 920-472
- Mfr. Part No.:
- 289-102
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP7,758.25
(exc. VAT)
PHP8,689.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,758.25 |
*price indicative
- RS Stock No.:
- 920-472
- Mfr. Part No.:
- 289-102
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Spring Balance | |
| Resolution | 0.5 N | |
| Weighing Capacity | 5N | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Spring Balance | ||
Resolution 0.5 N | ||
Weighing Capacity 5N | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern Spring balance offers precise measuring capabilities. Designed for long service life, it combines Advanced spring technology with a Compact design for robust performance.
Measuring range force up to 5 N for versatile applications
Readability of force at 0.05 N or 0.5 N ensures accurate readings
Overload protection up to 1% of maximum capacity enhances durability
Compact dimensions of 232x26x18 mm for easy handling
Related links
- Kern Spring Balance 10N Weight Capacity Metric
- Kern Spring Balance 50N Weight Capacity Metric
- Kern Spring Balance 1N Weight Capacity Metric
- Kern Spring Balance 10kg Weight Capacity Metric
- Kern Spring Balance 20g Weight Capacity Metric
- Kern Spring Balance 25N Weight Capacity Metric
- Kern Spring Balance 3N Weight Capacity Metric
- Kern Spring Balance 200N Weight Capacity Metric
