Kern Spring Balance, 0.05 N Resolution, 1N Weight Capacity Metric
- RS Stock No.:
- 920-471
- Mfr. Part No.:
- 289-100
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,758.25
(exc. VAT)
PHP8,689.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,758.25 |
*price indicative
- RS Stock No.:
- 920-471
- Mfr. Part No.:
- 289-100
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Resolution | 0.05 N | |
| Product Type | Spring Balance | |
| Weighing Capacity | 1N | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Resolution 0.05 N | ||
Product Type Spring Balance | ||
Weighing Capacity 1N | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern Spring Balance delivers high precision tensile measurements for laboratories and classrooms. Its transparent design lets users observe the internal mechanism clearly during physics experiments.
Dimensions packaging are Compact at 230x26x17 mm, facilitating easy storage
Net weight is approximately 0.05 kg, making it lightweight for portability
Measuring range allows for up to 1 N, suitable for accurate force assessments
Readability ensures precise increments of 0.01 N or 0.05 N for clarity
Related links
- Kern Spring Balance 1N Weight Capacity Metric
- Kern Spring Balance 5N Weight Capacity Metric
- Kern Spring Balance 10N Weight Capacity Metric
- Kern Spring Balance 6N Weight Capacity Metric
- Kern Spring Balance 25N Weight Capacity Metric
- Kern Spring Balance 3N Weight Capacity Metric
- Kern Spring Balance 200N Weight Capacity Metric
- Kern Spring Balance 100N Weight Capacity Metric
