Kern Spring Balance, 100 Resolution, 10kg Weight Capacity Metric
- RS Stock No.:
- 863-417
- Mfr. Part No.:
- 285-102
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP25,861.11
(exc. VAT)
PHP28,964.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,861.11 |
*price indicative
- RS Stock No.:
- 863-417
- Mfr. Part No.:
- 285-102
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 10kg | |
| Resolution | 100 | |
| Product Type | Spring Balance | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 10kg | ||
Resolution 100 | ||
Product Type Spring Balance | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern spring balances provide precise weight measurements in a robust aluminium housing, featuring an easy-to-read g/kg display for accurate force measurement.
Weighing capacity of up to 10,000 g
Achieves high readability with a resolution of 100 g
Built with a Durable aluminium housing for longevity
Stainless steel load hook ensures reliable performance
Related links
- Kern Spring Balance 50kg Weight Capacity Metric
- Kern Spring Balance 5kg Weight Capacity Metric
- Kern Spring Balance 20kg Weight Capacity Metric
- Kern Spring Balance 20g Weight Capacity Metric
- Kern Spring Balance 35kg Weight Capacity Metric
- Kern Spring Balance 100g Weight Capacity Metric
- Kern Spring Balance 50g Weight Capacity Metric
- Kern Spring Balance 10g Weight Capacity Metric
