Kern Spring Balance, 100 Resolution, 10g Weight Capacity Metric
- RS Stock No.:
- 863-426
- Mfr. Part No.:
- 287-100
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,141.32
(exc. VAT)
PHP9,118.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,141.32 |
*price indicative
- RS Stock No.:
- 863-426
- Mfr. Part No.:
- 287-100
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 10g | |
| Product Type | Spring Balance | |
| Resolution | 100 | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 10g | ||
Product Type Spring Balance | ||
Resolution 100 | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern spring balance provides mechanical weight and force measurement through a quality spring, ensuring durability and reliability for various measuring tasks.
Weighing capacity of up to 10 g for precise measurements
Readability of 0.1 g for enhanced accuracy
Constructed with a Durable plastic housing to withstand regular use
Stainless steel load hook for increased strength and longevity
Related links
- Kern Spring Balance 10g Weight Capacity Metric
- Kern Spring Balance 50g Weight Capacity Metric
- Kern Spring Balance 500g Weight Capacity Metric
- Kern Spring Balance 1kg Weight Capacity Metric
- Kern Spring Balance 20g Weight Capacity Metric
- Kern Spring Balance 100g Weight Capacity Metric
- Kern Spring Balance 50kg Weight Capacity Metric
- Kern Spring Balance 10kg Weight Capacity Metric
