Kern Spring Balance, 100 Resolution, 1kg Weight Capacity Metric
- RS Stock No.:
- 920-468
- Mfr. Part No.:
- 287-110
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,907.47
(exc. VAT)
PHP9,976.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,907.47 |
*price indicative
- RS Stock No.:
- 920-468
- Mfr. Part No.:
- 287-110
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1kg | |
| Resolution | 100 | |
| Product Type | Spring Balance | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1kg | ||
Resolution 100 | ||
Product Type Spring Balance | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern spring balance offers precise mechanical weight measurement, ensuring durability through its high-quality spring designed for extended service life.
Weighing capacity reaches up to 1000 g for versatile use
Readability of 10 g allows for fine measurement accuracy
Constructed with a plastic housing for lightweight durability
Equipped with a stainless steel load hook for increased strength
Related links
- Kern Spring Balance 1kg Weight Capacity Metric
- Kern Spring Balance 50g Weight Capacity Metric
- Kern Spring Balance 500g Weight Capacity Metric
- Kern Spring Balance 10g Weight Capacity Metric
- Kern Spring Balance 20g Weight Capacity Metric
- Kern Spring Balance 100g Weight Capacity Metric
- Kern Spring Balance 5kg Weight Capacity Metric
- Kern Spring Balance 10kg Weight Capacity Metric
