Kern Spring Balance, 100 Resolution, 500g Weight Capacity Metric
- RS Stock No.:
- 920-467
- Mfr. Part No.:
- 287-108
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP7,854.22
(exc. VAT)
PHP8,796.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,854.22 |
*price indicative
- RS Stock No.:
- 920-467
- Mfr. Part No.:
- 287-108
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Spring Balance | |
| Resolution | 100 | |
| Weighing Capacity | 500g | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Spring Balance | ||
Resolution 100 | ||
Weighing Capacity 500g | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern spring balance is instrument designed for mechanical weight and force measurement, boasting a quality spring for enhanced longevity.
Weighing capacity of up to 500 g ensures versatile use
Readability of 5 g provides accurate measurements
Constructed with plastic housing for durability
Stainless steel load hook designed to withstand tensile forces
Related links
- Kern Spring Balance 50g Weight Capacity Metric
- Kern Spring Balance 10g Weight Capacity Metric
- Kern Spring Balance 1kg Weight Capacity Metric
- Kern Spring Balance 20g Weight Capacity Metric
- Kern Spring Balance 100g Weight Capacity Metric
- Kern Spring Balance 5kg Weight Capacity Metric
- Kern Spring Balance 50kg Weight Capacity Metric
- Kern Spring Balance 20kg Weight Capacity Metric
