Kern Spring Balance, 100 Resolution, 20kg Weight Capacity Metric
- RS Stock No.:
- 863-418
- Mfr. Part No.:
- 285-202
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP25,382.06
(exc. VAT)
PHP28,427.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,382.06 |
*price indicative
- RS Stock No.:
- 863-418
- Mfr. Part No.:
- 285-202
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Resolution | 100 | |
| Weighing Capacity | 20kg | |
| Product Type | Spring Balance | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Resolution 100 | ||
Weighing Capacity 20kg | ||
Product Type Spring Balance | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern spring balance is a precise mechanical measuring device designed to provide accurate force readings in robust aluminium housing. It features a clear g/kg readout, making it Ideal for various weighing tasks.
Weighing capacity of up to 20000 g for versatile usage
Readability of 200 g ensures precise measurements
Constructed from Durable aluminium for long-lasting performance
Fine-tuned tolerances of 0.3% guarantee measurement accuracy
Related links
- Kern Spring Balance 50kg Weight Capacity Metric
- Kern Spring Balance 5kg Weight Capacity Metric
- Kern Spring Balance 10kg Weight Capacity Metric
- Kern Spring Balance 50g Weight Capacity Metric
- Kern Spring Balance 100g Weight Capacity Metric
- Kern Spring Balance 10g Weight Capacity Metric
- Kern Spring Balance 500g Weight Capacity Metric
- Kern Spring Balance 1kg Weight Capacity Metric
