Kern Spring Balance, 0.1 N Resolution, 10N Weight Capacity Metric
- RS Stock No.:
- 863-409
- Mfr. Part No.:
- 283-402
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP12,164.00
(exc. VAT)
PHP13,623.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,164.00 |
*price indicative
- RS Stock No.:
- 863-409
- Mfr. Part No.:
- 283-402
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Resolution | 0.1 N | |
| Product Type | Spring Balance | |
| Weighing Capacity | 10N | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Resolution 0.1 N | ||
Product Type Spring Balance | ||
Weighing Capacity 10N | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern Spring Balance is mechanical force gauge designed for high precision pull measurements in labs and quality control. Its robust aluminium body ensures lifelong durability in any testing environment.
Measuring range of up to 10 N ensures versatility in applications
Readability of 0.1 N allows for detailed and accurate readings
Overload protection up to 1% of maximum capacity safeguards against damage
Compact dimensions at 225x12x12 mm enhance portability and ease of storage
Related links
- Kern Spring Balance 10N Weight Capacity Metric
- Kern Spring Balance 1N Weight Capacity Metric
- Kern Spring Balance 25N Weight Capacity Metric
- Kern Spring Balance 100N Weight Capacity Metric
- Kern Spring Balance 3N Weight Capacity Metric
- Kern Spring Balance 200N Weight Capacity Metric
- Kern Spring Balance 500N Weight Capacity Metric
- Kern Spring Balance 6N Weight Capacity Metric
