TE Connectivity, 65013 Butt Splice Connector, Insulated, Tin

N

This image is representative of the product range

Subtotal (20 units, in boxes of 20)*

PHP34,174.20

(exc. VAT)

PHP38,275.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP34,174.20PHP1,708.71

*price indicative

RS Stock No.:
795-627
Mfr. Part No.:
650130-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Butt

Overall Length

29.21mm

Insulation

Insulated

Insulation Material

Polyvinylidene Fluoride

Series

65013

Contact Material

Copper

Termination Type

Crimp

Contact Plating

Tin

COO (Country of Origin):
MX
The TE Connectivity immersion-resistant crimp splice is a high-performance solution designed for reliable wire-to-wire connections in aerospace and defence applications. Its Compact design ensures durability while facilitating easy installation and long-term performance.

MIL-Spec approval guarantees compliance with industry standards

Small size and lightweight design enhance versatility in installations

Two-wire insertion capability provides flexible connectivity options

Heat-shrinkable sealing sleeve ensures reliable protection against liquids

Plated copper construction offers excellent electrical integrity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy