TE Connectivity, Push Splice Push Grip Closed End Splice, Clear, Insulated 12 AWG
- RS Stock No.:
- 787-939
- Mfr. Part No.:
- 2324697-4
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-939
- Mfr. Part No.:
- 2324697-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Closed End | |
| Product Type | Splice | |
| Overall Length | 11mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | Push Splice Push Grip | |
| Contact Material | Copper | |
| Termination Type | Tin-Plated Wire | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Closed End | ||
Product Type Splice | ||
Overall Length 11mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series Push Splice Push Grip | ||
Contact Material Copper | ||
Termination Type Tin-Plated Wire | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Push Grip Connector is an insulated splice connector designed for efficient electrical installations, offering Visual termination for solid and stranded wires from 22-14 AWG in Compact spaces.
Utilises poke-in wire technology for quick, tool-free termination
Incorporates a test slot for voltage testing, enhancing installation safety
The Compact design is colour-coded for easy identification
Transparent housing allows for Visual verification of proper insertion
Related links
- RS PRO Closed End Splice Connector Insulated, Tin 12 AWG
- TE Connectivity Yellow, Uninsulated 12 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 14 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 16 AWG
- WAGO Clear, Insulated 12 AWG
- TE Connectivity Blue Copper 12 AWG
- Molex Natural Tin 12 AWG
- TE Connectivity Clear Tin 10 AWG
