Molex, 19160 Closed End Splice, Natural, Insulated, Tin 12 AWG
- RS Stock No.:
- 665-878
- Mfr. Part No.:
- 191600009
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
PHP520.31
(exc. VAT)
PHP582.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP520.31 | PHP10.406 |
*price indicative
- RS Stock No.:
- 665-878
- Mfr. Part No.:
- 191600009
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice | |
| Splice Type | Closed End | |
| Overall Length | 19.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 6.86mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Natural | |
| Insulation Material | Nylon-Polyamide | |
| Series | 19160 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice | ||
Splice Type Closed End | ||
Overall Length 19.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 6.86mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Natural | ||
Insulation Material Nylon-Polyamide | ||
Series 19160 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- US
The Molex Closed-end insulated splice is expertly designed for reliable electrical connections in a range of applications, accommodating wire sizes from 22 to 12 AWG. This product offers a secure and insulated method for joining wires, ensuring optimal conductivity and protection against environmental factors. With its closed barrel design and Durable nylon insulation, it promotes long-term performance while maintaining safety standards. Ideal for usage in electrical projects, the closed-end splice effectively meets varied assembly needs, characterised by its robust construction and compliance with strict industry standards.
Closed barrel design provides strong, insulated connections
Accommodates a wide range of wire sizes from 22 to 12 AWG
Natural resin colour enhances visibility during installations
Constructed from copper with tin plating for excellent conductivity
Nylon insulation ensures resistance to high temperatures up to 105°C
Rated for maximum voltage of 600V, supporting versatile applications
Supports various crimp tooling for straightforward installation
Compliant with EU RoHS standards, ensuring fewer hazardous materials
Related links
- Molex Natural Tin 14 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 12 AWG
- TE Connectivity Natural Tin 14 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 14 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 16 AWG
- TE Connectivity Natural Tin 10 AWG
- RS PRO Closed End Crimp Closed End Connector Insulated, Tin 14 AWG
- Molex Red Tin 18 AWG
