JST, FVC Butt Splice Connector, Red, Insulated 16 AWG
- RS Stock No.:
- 555-378
- Distrelec Article No.:
- 302-61-925
- Mfr. Part No.:
- FVC-1.25 (LF)
- Manufacturer:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP854.96
(exc. VAT)
PHP957.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP854.96 | PHP8.55 |
*price indicative
- RS Stock No.:
- 555-378
- Distrelec Article No.:
- 302-61-925
- Mfr. Part No.:
- FVC-1.25 (LF)
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 22.7mm | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.25mm² | |
| Diameter | 4mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1.65mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Insulation Material | Vinyl | |
| Series | FVC | |
| Termination Type | Crimp | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand JST | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 22.7mm | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.25mm² | ||
Diameter 4mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1.65mm² | ||
Maximum Wire Size AWG 16AWG | ||
Colour Red | ||
Insulation Material Vinyl | ||
Series FVC | ||
Termination Type Crimp | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- SE
