JST, FVC Butt Splice Connector, Yellow, Insulated 10 AWG
- RS Stock No.:
- 555-473
- Distrelec Article No.:
- 302-61-927
- Mfr. Part No.:
- FVC-5.5 (LF)
- Manufacturer:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP1,441.78
(exc. VAT)
PHP1,614.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,441.78 | PHP14.418 |
*price indicative
- RS Stock No.:
- 555-473
- Distrelec Article No.:
- 302-61-927
- Mfr. Part No.:
- FVC-5.5 (LF)
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 26.7mm | |
| Diameter | 4mm | |
| Minimum Wire Size AWG | 10AWG | |
| Minimum Wire Size mm² | 2.63mm² | |
| Maximum Wire Size mm² | 6.64mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Insulation Material | Vinyl | |
| Series | FVC | |
| Termination Type | Crimp | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand JST | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 26.7mm | ||
Diameter 4mm | ||
Minimum Wire Size AWG 10AWG | ||
Minimum Wire Size mm² 2.63mm² | ||
Maximum Wire Size mm² 6.64mm² | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Insulated | ||
Colour Yellow | ||
Insulation Material Vinyl | ||
Series FVC | ||
Termination Type Crimp | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- JP
