RS PRO 50 L Chemical Resistance, Alkali Resistant, Acid Resistant Spill Kit
- RS Stock No.:
- 360-085
- Manufacturer:
- RS PRO
Subtotal (1 kit)*
PHP7,400.95
(exc. VAT)
PHP8,289.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | PHP7,400.95 |
*price indicative
- RS Stock No.:
- 360-085
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Chemical Resistance, Alkali Resistant, Acid Resistant | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 50L | |
| Kit Contents | 5 x Haze Waste Bags, 5 x Zip Ties, 1 User Manual, 4 x 1.2M Socks, 50 x Pads, 1 x Vinyl Holdall | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Length | 52mm | |
| Height | 510mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Chemical Resistance, Alkali Resistant, Acid Resistant | ||
Product Type Spill Kit | ||
Absorbent Capacity 50L | ||
Kit Contents 5 x Haze Waste Bags, 5 x Zip Ties, 1 User Manual, 4 x 1.2M Socks, 50 x Pads, 1 x Vinyl Holdall | ||
Width 2mm | ||
Standards/Approvals No | ||
Length 52mm | ||
Height 510mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 50L AdBlue Spill Kit
This RS PRO Spill Kit is designed to effectively manage AdBlue spills, providing a comprehensive solution for quick and efficient spill response. Ideal for use in vehicle cabins, small spaces, and corridors, this kit ensures safety and cleanliness in various environments.
Features and Benefits
Specifically Designed for use with Ad-Blue Spills: Ensures effective absorption and management of AdBlue spills
Durable Vinyl Shoulder Bag, Easy to Carry: Facilitates easy transportation and storage
Suitable for Vehicle Cabins, Small Spaces, Corridors or Small Rooms: Versatile use in confined areas
Bright Blue Bag with Bold Spill Kit Lettering for Quick Identification: Enhances visibility and accessibility during emergencies
A Complete Solution to Effective Spill Response: Provides all necessary components for spill management
Vinyl Bags are Re-Usable: Offers cost-effectiveness and sustainability
Applications
Coolant
Fuels
Industrial Liquids
Oils
Solvent Based Fluids
Water Based Liquids
Additional Information
Kit Contents: 50 x AdBlue Absorbent Pads, 4 x 1.2m AdBlue Absorbent Socks, 5 x Hazardous Waste Bags, 1 x Instruction Sheet, 5 x Tie, 1 x Holdall
Absorbent Capacity: 50L
Size: 500 x 200 x 510mm
Key Standards: Suitable for various industrial and commercial environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
Weight 3.8kg
Dimension 50cm x 20cm x 51cm
Dimension 50cm x 20cm x 51cm
Related links
- RS PRO 240 L Chemical Resistance Acid Resistant Spill Kit
- RS PRO 50 L Alkali Resistant Acid Resistant Spill Kit
- RS PRO 50 L Acid Resistant Alkali Resistant Spill Kit
- RS PRO 600 L Chemical Resistance Alkali Resistant Spill Kit
- RS PRO 120 L Chemical Resistance Alkali Resistant Spill Kit
- RS PRO 80 L Alkali Resistant Acid Resistant Spill Kit
- RS PRO 1000 L Alkali Resistant Acid Resistant Spill Kit
- RS PRO 600 L Acid Resistant Alkali Resistant Spill Kit
