RS PRO 50 L Acid Resistant, Chemical Resistance, Alkali Resistant Spill Kit

Subtotal (1 kit)*

PHP12,253.03

(exc. VAT)

PHP13,723.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +PHP12,253.03

*price indicative

RS Stock No.:
360-086
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spill Kit

Application

Acid Resistant, Chemical Resistance, Alkali Resistant

Absorbent Capacity

50L

Kit Contents

4 x 1.2M Socks, 5 x Haze Waste Bags, 1 User Manual, 1 x Vinyl Holdall, 5 x Zip Ties, 50 x Pads

Length

61mm

Height

710mm

Standards/Approvals

No

Width

15mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO 50L Spill Kit for AdBlue


This RS PRO Spill Kit is designed to effectively manage and contain AdBlue spills. With a 50-litre absorbent capacity, it is ideal for quick response to spills in various environments. The kit is compact and easy to carry, making it suitable for use in vehicle cabins, small spaces, corridors, or small rooms.

Features and Benefits


Specifically Designed for use with Ad-Blue Spills: Ensures effective absorption and containment of AdBlue spills

Small and Compact Clip Top Bag: Easy to carry and store in confined spaces

Clear Bag with Bold Spill Kit Lettering: Allows for quick identification in emergencies

A Complete Solution to Effective Spill Response: Provides all necessary components for spill management

Single Use Only: Ensures safety and hygiene by preventing reuse

Applications


Coolant

Fuels

Industrial Liquids

Oils

Solvent Based Fluids

Water Based Liquids

Additional Information


Kit Contents: 50 x AdBlue Absorbent Pads, 4 x 1.2m AdBlue Absorbent Socks, 5 x Hazardous Waste Bags, 5 x Tie, 1 x Clip Top Bag

Absorbent Capacity: 50L

Size: 610 x 150 x 710mm

Suitable for: Vehicle cabins, small spaces, corridors, or small rooms.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Note

Weight 3.8kg
Dimension 61cm x 15cm x 71cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy