RS PRO 600 L Acid Resistant, Chemical Resistance, Alkali Resistant Spill Kit
- RS Stock No.:
- 360-092
- Manufacturer:
- RS PRO
Subtotal (1 kit)*
PHP229,838.08
(exc. VAT)
PHP257,418.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | PHP229,838.08 |
*price indicative
- RS Stock No.:
- 360-092
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Acid Resistant, Chemical Resistance, Alkali Resistant | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 600L | |
| Kit Contents | 1 x Instruction Sheet, 1 x Rolls, 1 x Haz Floor Sign1 x Haz Tape 50m, 40 x Haz Waste Bags40 x Tie, 1 x 4 Wheeled Bin, 300 x Pads, 16 x 3m Socks16 x Pillows, 20 x 1.2m Socks | |
| Standards/Approvals | No | |
| Height | 1.31m | |
| Length | 1.32m | |
| Width | 772mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Acid Resistant, Chemical Resistance, Alkali Resistant | ||
Product Type Spill Kit | ||
Absorbent Capacity 600L | ||
Kit Contents 1 x Instruction Sheet, 1 x Rolls, 1 x Haz Floor Sign1 x Haz Tape 50m, 40 x Haz Waste Bags40 x Tie, 1 x 4 Wheeled Bin, 300 x Pads, 16 x 3m Socks16 x Pillows, 20 x 1.2m Socks | ||
Standards/Approvals No | ||
Height 1.31m | ||
Length 1.32m | ||
Width 772mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 600L Chemical Spill Kit
This RS PRO Spill Kit is designed for efficient management of chemical spills, featuring a 600L absorbent capacity. Ideal for quick response in various industrial settings, it ensures safety and compliance by containing and absorbing hazardous liquids effectively.
Features and Benefits
4 Wheeled Bin: Easy to move between locations by one person
Drop Front Bin: Allows easy access to contents
Organized Absorbents: Facilitates quick and easy response
Bold Spill Kit Lettering: Ensures quick identification
Complete Solution: Provides effective spill response
Reusable Bins: Cost-effective and sustainable
Weather Resistant Bin: Suitable for outdoor use
Applications
Automotive Manufacturing and Repair
Coolant, Fuels, Household and Pharmaceutical Industries
Industrial Liquids, Industrial Manufacturing
Light Chemicals, Oils, Solvent Based Fluids
Transport and Logistics
Water Based Liquids
Additional Information
Kit Contents: 300 x Chemical Absorbent Pads, 20 x 1.2m Chemical Absorbent Socks, 16 x 3m Chemical Absorbent Socks, 16 x Chemical Absorbent Pillows, 40 x Hazardous Waste Bags, 1 x Hazardous Floor Sign, 1 x Hazardous Tape 50m, 1 x Instruction Sheet
Size: 1320 x 772 x 1310mm
Absorbent Capacity: 600L
Weather Resistant Bin for durability in various conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
Weight 89.4kg
Dimension 132cm x 77cm x 131cm
Dimension 132cm x 77cm x 131cm
Related links
- RS PRO 600 L Acid Resistant Chemical Resistance Spill Kit
- RS PRO 50 L Acid Resistant Alkali Resistant Spill Kit
- RS PRO 15 L Acid Resistant Alkali Resistant Spill Kit
- RS PRO 1000 L Acid Resistant Chemical Resistance Spill Kit
- RS PRO 30 L Acid Resistant Chemical Resistance Spill Kit
- RS PRO 80 L Alkali Resistant Acid Resistant Spill Kit
- RS PRO 1000 L Alkali Resistant Acid Resistant Spill Kit
- RS PRO 50 L Alkali Resistant Acid Resistant Spill Kit
