RS PRO 1000 L Alkali Resistant, Chemical Resistance, Acid Resistant Spill Kit

Subtotal (1 kit)*

PHP189,987.67

(exc. VAT)

PHP212,786.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +PHP189,987.67

*price indicative

RS Stock No.:
360-098
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Application

Alkali Resistant, Chemical Resistance, Acid Resistant

Product Type

Spill Kit

Absorbent Capacity

1000L

Kit Contents

2 x Rolls, 1 x Haz Floor Sign, 1 x HazTape 50m, 60 x Haz Waste Bags60 x Tie, 16 x 3m Socks20 x Pillows, 500 x Pads, 1 x 4 Drop Front Wheeled Bin, 20 x 1.2m Socks, 1 x Instruction Sheet

Standards/Approvals

No

Width

1.33m

Length

1.4m

Height

1.09m

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO 1000L Chemical Spill Kit


This RS PRO Spill Kit is designed for efficient management of chemical spills in various industrial settings. With a 1000L absorbent capacity, it provides a comprehensive solution for quick and effective spill response, ensuring safety and compliance in the workplace.

Features and Benefits


4 Wheeled Bin: Easy to move between locations by one person

Organized Absorbents: Facilitates quick and easy response

Bold Spill Kit Lettering: Ensures quick identification

Complete Solution: Offers effective spill response

Reusable Bins: Cost-effective and sustainable

Weather Resistant Bin: Suitable for various environments

Applications


Automotive Manufacturing and Repair

Coolant, Fuels, Household and Pharmaceutical Industries

Industrial Liquids, Industrial Manufacturing

Light Chemicals, Oils, Solvent Based Fluids

Transport and Logistics, Water Based Liquids

Additional Information


Kit Contents: 500 x Chemical Absorbent Pads, 20 x 1.2m Chemical Absorbent Socks, 16 x 3m Chemical Absorbent Socks, 20 x Chemical Absorbent Pillows, 1 x 4 Wheeled Bin, 2 x Chemical Absorbent Rolls, 1 x Instruction Sheet, 60 x Hazardous Waste Bags, 1 x Haza

Size: 1400 x 1330 x 1090mm

Absorbent Capacity: 1000L

Weather Resistant Bin: Ensures durability in various conditions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Note

Weight 105.7kg
Cimension 140cm x 133cm x 109cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy