Ecospill Ltd Cover for Lockout Tag
- RS Stock No.:
- 794-172
- Mfr. Part No.:
- LRDKIT3048
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
PHP45,008.91
(exc. VAT)
PHP50,409.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,008.91 |
*price indicative
- RS Stock No.:
- 794-172
- Mfr. Part No.:
- LRDKIT3048
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Control | |
| Sub Type | Cover | |
| Application | Lockout Tag | |
| Colour | Yellow | |
| For Use With | Roof | |
| Length | 3.05m | |
| Width | 3.05m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Control | ||
Sub Type Cover | ||
Application Lockout Tag | ||
Colour Yellow | ||
For Use With Roof | ||
Length 3.05m | ||
Width 3.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ecospill Ltd Drip diverter kit is designed to effectively manage water leakage from roofs and ceilings, safeguarding properties and preventing slip hazards. Constructed from lightweight, vinyl-coated fabric, this kit facilitates Rapid installation and hassle-free maintenance. Its robust design includes a 1.5m square diverter coupled with a 7.6m hose, ensuring seamless water diversion to a designated drainage point during emergencies. This makes it an essential solution for various applications where water accumulation poses risks, providing peace of mind and enhanced safety around your property.
Lightweight, Durable fabric ensures ease of handling
Quick installation process saves valuable time during emergencies
1.5m square diverter effectively collects roof and ceiling leaks
7.6m hose directs water to designated drainage points
Suitable for both internal and external use, enhancing versatility
Easy assembly and dismantling when no longer required
Weighs only 4 kg, making it convenient for transport and storage
Ideal for risk management boards and first aid response points
Contributes to fire response and site traffic management solutions
Related links
- Ecospill Ltd Cover for Lockout Tag
- Ecospill Ltd Cover for Spill Control
- Ecospill Ltd Cover Containment Tray Polyethylene 1000 L for Outdoor
- Ecospill Ltd Fabric Cover for Cleaning
- Ecospill Ltd Coated Fabric Cover for Spill Control 26 L
- Ecospill Ltd Textile Drain Cover for Filtering
- Ecospill Ltd Neoprene Drain Cover for Drain Protection
- Ecospill Ltd Coated Fabric Cover for Leak Detection
