Ecospill Ltd Cover for Lockout Tag
- RS Stock No.:
- 794-170
- Mfr. Part No.:
- LRDKIT2134
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
PHP32,174.41
(exc. VAT)
PHP36,035.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,174.41 |
*price indicative
- RS Stock No.:
- 794-170
- Mfr. Part No.:
- LRDKIT2134
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Control | |
| Sub Type | Cover | |
| Application | Lockout Tag | |
| Colour | Yellow | |
| For Use With | Roofs | |
| Length | 2.13m | |
| Width | 2.13m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Control | ||
Sub Type Cover | ||
Application Lockout Tag | ||
Colour Yellow | ||
For Use With Roofs | ||
Length 2.13m | ||
Width 2.13m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ecospill Ltd Drip diverter kit is expertly designed to effectively manage roof and ceiling leaks, ensuring safe drainage to prevent property damage and slip hazards. Crafted from durable, lightweight vinyl-coated fabric, it quickly installs in a variety of settings. With a 1.5m square diverter, a 7.6m hose, and included rubber straps for emergency situations, this kit offers a reliable solution to unexpected water ingress. Whether for managing spills at work or home, this product ensures peace of mind, allowing for Rapid response to potential hazards with ease and efficiency.
Constructed from lightweight vinyl-coated fabric for easy handling
Quick installation process, allowing for immediate problem-solving
Includes a 1.5m square diverter to effectively collect leaks
Equipped with a 7.6m hose for flexible drainage options
Rubber straps provided for enhanced emergency usability
Suitable for both internal and external applications
Simple disassembly when the kit is no longer needed
Supports various uses, including risk information and first aid response points
Related links
- Ecospill Ltd Cover for Lockout Tag
- Ecospill Ltd Cover for Spill Control
- Ecospill Ltd Cover Containment Tray Polyethylene 1000 L for Outdoor
- Ecospill Ltd Coated Fabric Cover for Spill Control 26 L
- Ecospill Ltd Fabric Cover for Cleaning
- Ecospill Ltd Textile Drain Cover for Filtering
- Ecospill Ltd Neoprene Drain Cover for Drain Protection
- Ecospill Ltd Coated Fabric Cover for Leak Detection
