Justrite Collection Device Collection Device Polyethylene 45 L for Spill Control
- RS Stock No.:
- 217-827
- Mfr. Part No.:
- JEN28653BL
- Manufacturer:
- Justrite
Subtotal (1 unit)*
PHP14,462.83
(exc. VAT)
PHP16,198.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,462.83 |
*price indicative
- RS Stock No.:
- 217-827
- Mfr. Part No.:
- JEN28653BL
- Manufacturer:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Collection Device | |
| Sub Type | Collection Device | |
| Application | Spill Control | |
| Material | Polyethylene | |
| Containment Storage Capacity | 45L | |
| Length | 640mm | |
| Height | 140mm | |
| Width | 640mm | |
| Standards/Approvals | meets NFPA 1 2009 edition and IFC re codes, supports SPCC, EPA compliant | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Collection Device | ||
Sub Type Collection Device | ||
Application Spill Control | ||
Material Polyethylene | ||
Containment Storage Capacity 45L | ||
Length 640mm | ||
Height 140mm | ||
Width 640mm | ||
Standards/Approvals meets NFPA 1 2009 edition and IFC re codes, supports SPCC, EPA compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite Accumulation Centers are modular spill pallets made from chemical-resistant polyethylene. They allow easy customization by joining multiple units with optional clips. Low-profile design, 14 cm high, facilitates drum handling, and seamless construction prevents leaks. Removable, self-locating grates ensure easy cleaning.
Recommended use Heavy duty
Colours Black and Yellow
Related links
- Justrite Spill Control Equipment Spill Tray Polyethylene 45 L for Spill Control
- Justrite Spill Control Equipment Collection Tray Polyethylene 76 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 87 L for Spill Control
- Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 276 L for Spill Control
- Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 91 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 76 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 110 L for Spill Control
- Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 186 L for Spill Control
