Ecospill Ltd Pad Osmo Mega Thirsty Pads Pad for Radiator Use, 4 L Capacity, 5 Each per Pack
- RS Stock No.:
- 794-186
- Mfr. Part No.:
- MOSOP37375
- Manufacturer:
- Ecospill Ltd
N
Subtotal (1 unit)*
PHP1,482.56
(exc. VAT)
PHP1,660.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,482.56 |
*price indicative
- RS Stock No.:
- 794-186
- Mfr. Part No.:
- MOSOP37375
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Sub Type | Pad | |
| Product Type | Pad | |
| Application | Radiator | |
| Absorbent Capacity | 4L | |
| Quantity Per Package | 5Each | |
| Trade Name | Osmo Mega Thirsty Pads | |
| Colour | Yellow | |
| Width | 370mm | |
| Length | 370mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Sub Type Pad | ||
Product Type Pad | ||
Application Radiator | ||
Absorbent Capacity 4L | ||
Quantity Per Package 5Each | ||
Trade Name Osmo Mega Thirsty Pads | ||
Colour Yellow | ||
Width 370mm | ||
Length 370mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd mega thirsty pad is expertly designed to effectively manage a large water-based liquid spill. Quick to deploy, this innovative pad transforms spills into a gel, ensuring that there are no drips or cross-contamination. With surfaces left clean and dry, the pad not only prevents further damage but also eliminates slip hazards. Manufactured from a minimum of 50% reclaimed materials, it is both non-toxic and non-hazardous, making it a responsible choice for any spill management scenario.
Transform spills into gel to avoid drips and contamination
Clean and dry surfaces to prevent further damage
Quick and easy deployment for immediate response
Manufactured from at least 50% reclaimed materials
Non-toxic and non-hazardous for safe use in various environments
Ideal for a variety of applications including bathrooms, kitchens, and general spills
Compact size of 37cm x 37cm for efficient storage and handling
Related links
- Ecospill Ltd Pad Osmo Thirsty Pads Pad for Radiator Use 20 Each per Pack
- Ecospill Ltd Pad Osmo Plumber Pads Pad for Radiator Use 5 Each per Pack
- Ecospill Ltd Socks Osmo Thirsty Sock Sock for Radiator Use 10 Each per Pack
- Ecospill Ltd Socks Osmo Thirsty Sock Sock for Radiator Use 3 Each per Pack
- Ecospill Ltd Bag Bag for Outdoor Use 1 Each per Pack
- Ecospill Ltd Spill Absorbent Double Sided Oil Only Pads Pad for Oil Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Sustainable Oil Only Pads Pad for Oil Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Ecosoak Pad for Oil Use, 70 L Capacity
