Ecospill Ltd Pad Osmo Plumber Pads Pad for Radiator Use, 2 L Capacity, 5 Each per Pack
- RS Stock No.:
- 794-188
- Mfr. Part No.:
- MPP2737
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
PHP1,140.68
(exc. VAT)
PHP1,277.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,140.68 |
*price indicative
- RS Stock No.:
- 794-188
- Mfr. Part No.:
- MPP2737
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Sub Type | Pad | |
| Product Type | Pad | |
| Application | Radiator | |
| Absorbent Capacity | 2L | |
| Quantity Per Package | 5Each | |
| Trade Name | Osmo Plumber Pads | |
| Colour | White | |
| Width | 370mm | |
| Length | 270mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Sub Type Pad | ||
Product Type Pad | ||
Application Radiator | ||
Absorbent Capacity 2L | ||
Quantity Per Package 5Each | ||
Trade Name Osmo Plumber Pads | ||
Colour White | ||
Width 370mm | ||
Length 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd Osmo plumbers pad is a high-performance solution designed to protect your carpets and furnishings from the damaging effects of overhead leaks. . Its versatile enough to be used in tight spaces and can serve as both a proactive measure and a reactive solution for unexpected leaks. Whether placed under pipes, radiators, or equipment in kitchens and bathrooms, this pad offers peace of mind for any potential emergency.
Transforms liquid into gel, effectively mitigating spills
Ideal for use in tight spaces, ensuring maximum protection wherever needed
Manufactured from a minimum of 50% reclaimed materials, promoting sustainability
Lightweight at only 0.5kg, making it easy to handle and position
Perfect for a variety of applications, including domestic plumbing and appliances
Prevents cross-contamination, maintaining a cleaner and safer environment
Related links
- Ecospill Ltd Pad Osmo Thirsty Pads Pad for Radiator Use 20 Each per Pack
- Ecospill Ltd Pad Osmo Mega Thirsty Pads Pad for Radiator Use 5 Each per Pack
- Ecospill Ltd Socks Osmo Thirsty Sock Sock for Radiator Use 10 Each per Pack
- Ecospill Ltd Socks Osmo Thirsty Sock Sock for Radiator Use 3 Each per Pack
- Ecospill Ltd Spill Absorbent Double Sided Oil Only Pads Pad for Oil Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Sustainable Oil Only Pads Pad for Oil Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Ecosoak Pad for Oil Use, 70 L Capacity
- Ecospill Ltd Spill Absorbent Ecosoak Pad for Chemical Use, 70 L Capacity
