Ecospill Ltd Socks Osmo Thirsty Sock Sock for Radiator Use, 3 L Capacity, 10 Each per Pack
- RS Stock No.:
- 794-184
- Mfr. Part No.:
- MOSOS101210
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
PHP2,203.95
(exc. VAT)
PHP2,468.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,203.95 |
*price indicative
- RS Stock No.:
- 794-184
- Mfr. Part No.:
- MOSOS101210
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Sub Type | Sock | |
| Product Type | Socks | |
| Application | Radiator | |
| Absorbent Capacity | 3L | |
| Quantity Per Package | 10Each | |
| Trade Name | Osmo Thirsty Sock | |
| Colour | Yellow | |
| Width | 1m | |
| Length | 120mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Sub Type Sock | ||
Product Type Socks | ||
Application Radiator | ||
Absorbent Capacity 3L | ||
Quantity Per Package 10Each | ||
Trade Name Osmo Thirsty Sock | ||
Colour Yellow | ||
Width 1m | ||
Length 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd thirsty sock is designed to effectively absorb water-based spillages, forming a robust dam to halt further leakage and safeguard surfaces. With its super absorbent polymer technology, the product transforms liquids into gel, thereby reducing the risk of drips and cross-contamination. It is easy to store and deploy, ensuring Rapid response to spill incidents. This innovative solution simplifies cleaning and maintains safe conditions by quickly addressing slip hazards, all while being manufactured with a minimum of 50% reclaimed materials for an eco-friendly approach.
Designed to absorb water-based spillages efficiently
Creates a dam to prevent further leakage and protect surfaces
Transforms liquid into gel, eliminating drips and cross-contamination
Quick and easy to deploy for immediate spill control
Conveniently storable, making it Ideal for any environment
Manufactured from a minimum of 50% reclaimed materials, promoting sustainability
Reduces slip hazards, ensuring a safer area post-spillage
Appropriate for use in various applications, including domestic and commercial settings
Related links
- Ecospill Ltd Socks Osmo Thirsty Sock Sock for Radiator Use 3 Each per Pack
- Ecospill Ltd Pad Osmo Thirsty Pads Pad for Radiator Use 20 Each per Pack
- Ecospill Ltd Pad Osmo Mega Thirsty Pads Pad for Radiator Use 5 Each per Pack
- Ecospill Ltd Pad Osmo Plumber Pads Pad for Radiator Use 5 Each per Pack
- Ecospill Ltd Spill Absorbent Ecosoak Sock for Chemical Use 10 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Ecosoak Sock for Oil Use 10 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 10 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 8 Per Pack per Pack
