RS PRO Spill Absorbent RS PRO Sock for Chemical Use, 80 L Capacity, 8 Per Pack per Pack

Subtotal (1 box of 8 units)*

PHP13,075.42

(exc. VAT)

PHP14,644.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP13,075.42PHP1,634.428

*price indicative

RS Stock No.:
360-126
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Sock

Product Type

Spill Absorbent

Application

Chemical

Absorbent Capacity

80L

Quantity Per Package

8Per Pack

Trade Name

RS PRO

Colour

Yellow

Length

6mm

Width

450mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Chemical Sock, 80 L Absorbent Capacity


RS PRO Chemical Sock is designed to effectively contain and control spills, preventing them from spreading. Its long tubular shape serves as a versatile barrier around affected areas, and its flexibility allows it to be bent and shaped as needed. The sock is constructed with a durable spun-bond outer skin and is suitable for absorbing most industrial fluids, including oils and fuels. The high visibility yellow colour ensures quick identification during emergency spill situations.

Features and Benefits


Yellow outer skin for fast identification in an emergency spill situation, enhancing safety and response time

Spunbond skin to maximise strength, retention and durability, ensuring long-lasting performance

Made from high quality polypropylene, providing reliable absorption and chemical resistance

Tubular shape allows the product to be wrapped around the spill, offering versatile containment options

Applications


Industrial Liquids

Light Chemicals

Solvent Based Fluids

Oils

Fuels

Water Based Liquids and Coolant

Automotive Manufacturing and Repair

Transport and Logistics

Pharmaceutical Industries

Additional Information


Quantity Per Package: 8 Per Box

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy